
The Eaton Telpower TP158HC is a 250A DC rated switch with a maximum current rating of 250A and a voltage rating of 80V. It features a stud termination and is packaged in bulk quantities. The switch is RoHS compliant and has a body height of 114.5mm and a body length of 50.5mm. It is designed for use in general applications and has a weight of 14.08oz.
Checking distributor stock and pricing after the page loads.
| Body Height | 114.5mm |
| Body Length | 50.5mm |
| Current | 250A |
| Current Rating | 250A |
| Max Current Rating | 250A |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Telpower® |
| Termination | Stud |
| Type | Switch |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 14.080001oz |
| RoHS | Not Compliant |
