
Eaton TP158HC-D technical specifications.
| Current Rating | 250A |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Termination | Stud |
| DC Rated Voltage | 80V |
| Weight | 12.000001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TP158HC-D to view detailed technical specifications.
No datasheet is available for this part.