Eaton TP158HC-M technical specifications.
| Current | 250A |
| Current Rating | 250A |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Telpower® |
| Termination | Stud |
| Type | Switch |
| Voltage | 80V |
| DC Rated Voltage | 80V |
| Weight | 14.080001oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TP158HC-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
