The Eaton Telpower TP15900-41 is an 80V 50A 4-pole switch with quick connect termination. It is available in bulk packaging with 21 units per package. The switch is designed for general use in motors and drives applications.
Sign in to ask questions about the Eaton TP15900-41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TP15900-41 technical specifications.
| Current | 50A |
| Current Rating | 50A |
| Number of Poles | 4 |
| Package Quantity | 21 |
| Packaging | Bulk |
| Series | Telpower® |
| Termination | Quick Connect |
| Type | Switch |
| Voltage | 80V |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TP15900-41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.