SWITCH FUSED DISCONNECT 4 POS UL
Eaton TP15914-1 technical specifications.
| Current | 50A |
| Current Rating | 50A |
| Number of Poles | 4 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Telpower® |
| Termination | Stud |
| Type | Switch |
| Voltage | 80V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TP15914-1 to view detailed technical specifications.
No datasheet is available for this part.