Sign in to ask questions about the Eaton TPC-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TPC-12 technical specifications.
| Approvals | CE, UR |
| Current | 12A |
| Current Rating | 12A |
| Height | 1.824inch |
| Length | 1.846inch |
| Max Voltage Rating (DC) | 80V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Telpower® TPC |
| Termination | Plug |
| Type | Electrical |
| DC Rated Voltage | 80V |
| Weight | 1.04oz |
| Width | 0.547inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPC-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
