Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
TPCDS-BSM-1
Datasheet
Eaton
(Bussmann)
TPCDS-BSM-1
Obsolete
Fuse Disconnect Switch Panel Mount
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Accessories
Fuse Disconnect Switch Panel Mount
Voltage
80V
Current
125A
Mounting
Panel
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current
125A
Mount
Panel
Package Quantity
10
Packaging
Bulk
Radiation Hardening
No
Series
TPCDS
Type
Switch
Voltage
80V
Weight
3oz
Compliance
RoHS
Not CompliantNo
Product Images
Browse
Manufacturers
API
BOM
Account