
The Eaton TPCDS-BSM-3 is a 80V panel mount switch rated for 125A. It is available in bulk packaging with 10 units per package. The switch is not radiation hardened and is part of the TPCDS series. It is used in circuit protection applications and is an accessory in the general category.
Checking distributor stock and pricing after the page loads.
| Current | 125A |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TPCDS |
| Type | Switch |
| Voltage | 80V |
| Weight | 3.648oz |
| RoHS | Not CompliantNo |