
The Eaton TPH-450 is a 450A holder mount fuse with a DC rated voltage of 170V. It meets CE and UR approval standards. The fuse has a length of 1.252 inches and weighs 8.000001 ounces. It is packaged in bulk and is part of the Telpower TPH series.
Eaton TPH-450 technical specifications.
| Approvals | CE, UR |
| Current | 450A |
| Current Rating | 450A |
| Length | 1.252inch |
| Mount | Holder, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Telpower® TPH |
| Type | Electrical |
| DC Rated Voltage | 170V |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPH-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
