
The TPH-600 fuse holder is designed for use with 600A fuses and features a bolt mount for secure installation. It is rated for 170V DC and meets CE and UR approval standards. The holder is packaged individually and is RoHS compliant. It has a length of 1.252 inches and weighs 11.2 ounces.
Sign in to ask questions about the Eaton TPH-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TPH-600 technical specifications.
| Approvals | CE, UR |
| Current | 600A |
| Current Rating | 600A |
| Length | 1.252inch |
| Mount | Holder, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Telpower® TPH |
| Type | Electrical |
| DC Rated Voltage | 170V |
| Weight | 11.200001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPH-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.