
This is an 80V, 250A fuse with a chassis mount design, featuring copper and tin construction. The fuse is available in a bulk packaging configuration with 8 units per package. The contact material is copper, with a tin plating. The fuse is designed for use in general applications.
Eaton TPHCS250-EL technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 250A |
| Fuse Size | TPL |
| Material | Copper, Tin |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Series | Telpower® TPHCS |
| Termination | Screw |
| Voltage | 80V |
| Weight | 1.35lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPHCS250-EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.