
This 80V fuse features a current rating of 250A and is designed for chassis mount applications. Constructed from copper and tin materials, it offers reliable performance. The fuse is packaged in bulk quantities of 8 units per package.
Eaton TPHCS250-M technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 250A |
| Fuse Size | TPL |
| Material | Copper, Tin |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Series | Telpower® TPHCS |
| Termination | Screw |
| Voltage | 80V |
| Weight | 1.46lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPHCS250-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.