The Eaton TPHCS250-ML fuse is a 80V, 250A device with a TPL size and screw termination. It is designed for chassis mount applications and is available in bulk packaging. The fuse has a copper and tin material construction with a tin contact plating and copper contact material. It is not radiation hardened and has a weight of 1.625lb.
Eaton TPHCS250-ML technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 250A |
| Fuse Size | TPL |
| Material | Copper, Tin |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Telpower® TPHCS |
| Termination | Screw |
| Voltage | 80V |
| Weight | 1.625lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPHCS250-ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.