Eaton TPHCS800-P technical specifications.
| Package/Case | 300 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 800A |
| Fuse Size | TPL |
| Material | Copper, Tin |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Series | Telpower® TPHCS |
| Termination | Screw |
| Voltage | 80V |
| Weight | 5.008oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPHCS800-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.