Eaton TPL-BA technical specifications.
| Approvals | CE, UR |
| Current | 70A |
| Current Rating | 70A |
| Diameter | 1inch |
| Length | 1.16inch |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Telpower® TPL |
| Type | Electrical |
| DC Rated Voltage | 170V |
| Weight | 2.56oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPL-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.