
The TPL-BD fuse is a 100A bolt mount fuse with a DC rated voltage of 170V. It is available in a 5-pack and meets CE and UR approval standards. The fuse has a diameter of 25.4mm and a length of 1.16inch. It is designed for use in electrical applications and is RoHS compliant.
Sign in to ask questions about the Eaton TPL-BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TPL-BD technical specifications.
| Approvals | CE, UR |
| Current | 100A |
| Current Rating | 100A |
| Diameter | 25.4mm |
| Length | 1.16inch |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Telpower® TPL |
| Type | Electrical |
| DC Rated Voltage | 170V |
| Weight | 3.024oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPL-BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
