
The Eaton TPL-BE is a 170V 125A bolt mount fuse with CE and UR approvals. It is RoHS compliant and available in bulk packaging. The fuse has a diameter of 1 inch and a length of 1.16 inches, weighing 2.88 ounces. It is part of the Telpower TPL series and is used for electrical circuit protection.
Sign in to ask questions about the Eaton TPL-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TPL-BE technical specifications.
| Approvals | CE, UR |
| Current | 125A |
| Current Rating | 125A |
| Diameter | 1inch |
| Length | 1.16inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Telpower® TPL |
| Type | Electrical |
| DC Rated Voltage | 170V |
| Weight | 2.88oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPL-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
