
The Eaton TPL-BG fuse is a bolt-mounted electrical fuse with a maximum voltage rating of 170V DC and a current rating of 175A. It is available in a packaging quantity of 5 units in bulk packaging. The fuse measures 1.16inch in length and 1inch in diameter, with a weight of 2.4oz. It meets CE and UR approvals.
Sign in to ask questions about the Eaton TPL-BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TPL-BG technical specifications.
| Approvals | CE, UR |
| Current | 175A |
| Current Rating | 175A |
| Diameter | 1inch |
| Fuse Size | 25.4 X 29.03mm |
| Length | 1.16inch |
| Max Voltage Rating (DC) | 170V |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Telpower® TPL |
| Type | Electrical |
| DC Rated Voltage | 170V |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPL-BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.