
Fuse Limiter 200A 170V Bolt Tap 25.4 X 29.03mm Carton UL
Eaton TPL-BH technical specifications.
| Approvals | CE, UR |
| Current | 200A |
| Current Rating | 200A |
| Diameter | 1inch |
| Fuse Size | 25.4 X 29.03mm |
| Length | 1.16inch |
| Max Voltage Rating (DC) | 170V |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Telpower® TPL |
| Type | Electrical |
| DC Rated Voltage | 170V |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPL-BH to view detailed technical specifications.
No datasheet is available for this part.