
The Eaton TPL-CU fuse is a 170V DC rated electrical fuse with a current rating of 450A. It has a diameter of 1 inch and a length of 1.252 inches. The fuse is mounted via a bolt and is packaged in bulk quantities. The TPL-CU fuse is approved for use in CE and UR applications.
Eaton TPL-CU technical specifications.
| Approvals | CE, UR |
| Current | 450A |
| Current Rating | 450A |
| Diameter | 1inch |
| Length | 1.252inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Telpower® TPL |
| Type | Electrical |
| DC Rated Voltage | 170V |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPL-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
