
Eaton TPL-CZ technical specifications.
| Approvals | CE, UR |
| Current | 600A |
| Current Rating | 600A |
| Diameter | 1inch |
| Length | 1.252inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Telpower® TPL |
| Type | Electrical |
| DC Rated Voltage | 170V |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPL-CZ to view detailed technical specifications.
No datasheet is available for this part.