The Eaton TPL-CZH is a 800A, 170V bolt mount fuse suitable for use in circuit protection applications. It has a diameter of 1 inch and a length of 1.252 inches. The fuse is packaged individually in bulk and is compliant with RoHS regulations. It is approved for use in CE and UR applications.
Sign in to ask questions about the Eaton TPL-CZH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TPL-CZH technical specifications.
| Approvals | CE, UR |
| Current | 800A |
| Current Rating | 800A |
| Diameter | 1inch |
| Length | 1.252inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Telpower® TPL |
| Type | Electrical |
| DC Rated Voltage | 170V |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPL-CZH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.