
Fuse Miniature 12A 80V Panel Mount Quick Connect Thermoplastic
Eaton TPM-12 technical specifications.
| Current Rating | 12A |
| Height | 1.75inch |
| Length | 0.965inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Plug |
| DC Rated Voltage | 80V |
| Weight | 0.768oz |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPM-12 to view detailed technical specifications.
No datasheet is available for this part.
