Eaton TPM-25 technical specifications.
| Current Rating | 25A |
| Height | 1.75inch |
| Length | 0.965inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Plug |
| DC Rated Voltage | 80V |
| Weight | 0.64oz |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPM-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
