The Eaton TPM-5 is a 5A general purpose fuse rated for 80V DC. It is available in a 10-pack bulk packaging configuration. The fuse measures 0.6inch in width, 0.965inch in length, and 1.75inch in height. It weighs 0.032oz. The TPM-5 is suitable for use in a variety of applications.
Eaton TPM-5 technical specifications.
| Current Rating | 5A |
| Height | 1.75inch |
| Length | 0.965inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Plug |
| DC Rated Voltage | 80V |
| Weight | 0.032oz |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPM-5 to view detailed technical specifications.
No datasheet is available for this part.