The Eaton TPM-7 is a circuit protection fuse with a DC rated voltage of 80V and a current rating of 7A. It is available in a bulk packaging quantity of 10 units. The fuse has a height of 1.75inch, a length of 0.965inch, and a width of 0.6inch, with a weight of 0.56oz. The TPM-7 is a general-purpose fuse suitable for a variety of applications.
Eaton TPM-7 technical specifications.
| Current Rating | 7A |
| Height | 1.75inch |
| Length | 0.965inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Plug |
| DC Rated Voltage | 80V |
| Weight | 0.56oz |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPM-7 to view detailed technical specifications.
No datasheet is available for this part.