The Eaton TPM-8 is an 8A circuit protection fuse rated for 80V DC. It measures 0.6inch in width, 0.965inch in length, and 1.75inch in height. Available in bulk packaging with 10 units per package, the TPM-8 has a plug termination. Its weight is approximately 0.64oz.
Eaton TPM-8 technical specifications.
| Current Rating | 8A |
| Height | 1.75inch |
| Length | 0.965inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Plug |
| DC Rated Voltage | 80V |
| Weight | 0.64oz |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPM-8 to view detailed technical specifications.
No datasheet is available for this part.