
The Eaton TPS-2L is a circuit protection device with a current rating of 2A and a DC rated voltage of 170V. It has a radial lead termination and is packaged in bulk quantities of 10. The device is compliant with RoHS regulations and is part of the TPS series. The TPS-2L measures 14.3mm in diameter and 22.2mm in length.
Checking distributor stock and pricing after the page loads.
| Current Rating | 2A |
| Diameter | 14.3mm |
| Length | 22.2mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | Radial |
| DC Rated Voltage | 170V |
| RoHS | Compliant |