Sign in to ask questions about the Eaton TPS-60V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TPS-60V technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 14.22 X 44.7 |
| Package/Case | Melf |
| Number of Terminals | 2 |
| Product Length (mm) | 22.2 |
| Product Diameter (mm) | 14.3 |
| Current Rating | 60A |
| Voltage Rating | 170V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton TPS-60V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.