
This 70A bolt mount fuse is designed for high-current applications and features a DC rated voltage of 170V. It meets CE and UR approval standards. The fuse has a diameter of 14.3mm and a length of 0.874inch, and is packaged in bulk quantities of 10. The Telpower TPS series fuse is suitable for use in electrical systems.
Sign in to ask questions about the Eaton TPS-70LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TPS-70LB technical specifications.
| Approvals | CE, UR |
| Current | 70A |
| Current Rating | 70A |
| Diameter | 14.3mm |
| Length | 0.874inch |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Telpower® TPS |
| Type | Electrical |
| DC Rated Voltage | 170V |
| Weight | 0.048oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPS-70LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
