Eaton TPSFH-LB technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Fuse Size | TPL-B |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Telpower® TPSFH |
| Termination | Screw |
| Weight | 1.568oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPSFH-LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.