Sign in to ask questions about the Eaton TPSFH-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TPSFH-LC technical specifications.
| Color | Black |
| Fuse Size | TPL-C |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Telpower® TPSFH |
| Termination | Screw |
| Weight | 1.648oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPSFH-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
