Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
TPSFH-N30
Datasheet
Eaton
(Bussmann)
TPSFH-N30
Active
Fuse Holder 30A Screw Mount
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Accessories
Fuse Holder 30A Screw Mount
Mounting
Screw
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Black
Illumination Type
Illuminated
Mount
Screw
Number of Poles
4
Package Quantity
50
Packaging
Bulk
Radiation Hardening
No
Weight
0.016oz
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account