The Eaton TR/0603FA1-T is a 32V fast acting chip fuse with a current rating of 1A. It features a solder pad termination style and is packaged in a 0603 case. The fuse is designed for use in high-reliability applications and has a typical cold resistance of 0.15 ohms. Operating temperature range is not specified.
Eaton TR/0603FA1-T technical specifications.
| Current Rating | 1A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 0603 |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0025A²s |
| Typical Cold Resistance | 0.15Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.