
Fast-acting SMD fuse, 5A current rating, 32V AC/DC voltage rating. Features a 0603 (1608 metric) case size with solder pad mounting and tape and reel packaging. Constructed with metal and film body materials, it offers a DC cold resistance of 11mR and operates within a temperature range of -55°C to 125°C. UL and CSA approved, this lead-free component is RoHS compliant.
Eaton TR/0603FA5-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal, FILM |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 5A |
| DC Cold Resistance | 11mR |
| Depth | 0.81mm |
| Fuse Current | 5A |
| Fuse Size | 0.06 X 0.03 X 0.02in |
| Height | 0.019inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Chip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/0603FA5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
