Fuse Chip Fast Acting 1.5A 48V SMD Solder Pad 1206 3.2 X 1.6 X 0.71mm Ceramic T/R CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Type | Chip |
| Voltage Rating | 48V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.713Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |