
The Eaton TR/3216CP-375MA is a surface mount fuse with a current rating of 375mA and a maximum voltage rating of 24V DC. It measures 3.2mm in length and 1.6mm in width, with a resistance of 1.8 ohms. This fuse is available in quantities of 3000 and is packaged in tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 375mA |
| Fuse Size | 3.2 X 1.6 X 0.89mm |
| Length | 3.2mm |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1.8R |
| RoHS Compliant | No |
| Series | 3216CP |
| Voltage Rating (AC) | 24V |
| Weight | 0.032oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
