Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Eaton TR/3216FF-250mA technical specifications.
| Current Rating | 0.25A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.00038A²s |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.