
The Eaton TR/3216FF-2A is a 2A surface mount fuse rated for 63V DC and operating within a temperature range of -55°C to 125°C. It has a resistance of 66mR and is packaged in a 1206 case. The fuse is available in quantities of 3000 and is packaged on tape and reel. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Eaton TR/3216FF-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR/3216FF-2A technical specifications.
| Approvals | UL, CSA |
| Package/Case | 1206 |
| Current Rating | 2A |
| DC Cold Resistance | 66mR |
| Fuse Size | 0.126 X 0.063 X 0.035in |
| Height | 0.035inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 66mR |
| RoHS Compliant | No |
| Series | Chip 3216FF |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.016oz |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TR/3216FF-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
