The TR/3216FF-375mA-T is a 32V 375mA fast acting chip fuse from Eaton. It features a 1206 package with solder pad termination. The fuse operates between -55°C and 125°C. It is designed for general use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.375A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |