Sign in to ask questions about the Eaton TR/3216FF-3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR/3216FF-3A technical specifications.
| Approvals | UL, CSA |
| Package/Case | 1206 |
| Current Rating | 3A |
| DC Cold Resistance | 36mR |
| Height | 0.035inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 36mR |
| RoHS Compliant | No |
| Series | Chip 3216FF |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.016oz |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR/3216FF-3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.