The TR/3216FF-5A-T is a fast acting fuse with a current rating of 5A and a voltage rating of 32V. It is available in a 1206 package with a solder pad termination style. The fuse operates over a temperature range of -55 to 125 degrees Celsius. It is a type of chip fuse, designed for use in circuit protection applications.
Eaton TR/3216FF-5A-T technical specifications.
| Current Rating | 5A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
No datasheet is available for this part.