
Fast-acting chip fuse, 1A current rating, 32VAC/63VDC voltage rating, with a 50A interrupt rating. Features a 3.2 x 1.6mm surface mount package (1206/3216 case code) and ceramic body. Operates from -55°C to 125°C with a DC cold resistance of 219mR. RoHS compliant and UL/CSA approved, supplied in tape and reel packaging.
Sign in to ask questions about the Eaton TR/3216FF1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR/3216FF1-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1A |
| DC Cold Resistance | 219mR |
| Depth | 1.6mm |
| Fuse Current | 1A |
| Fuse Size | 3.2 X 1.6 X 0.89mm |
| Height | 0.89mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 219mR |
| RoHS Compliant | Yes |
| Series | Chip 3216FF |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.016oz |
| Width | 1.6mm |
| Working Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216FF1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
