
The Eaton TR/3216FF12-R is a surface mount fuse rated for 24V DC and 12A current. It measures 0.89mm in height, 1.6mm in width, and 3.2mm in length. Available in quantities of 3000, this fuse is packaged in tape and reel format. It is compliant with RoHS regulations and is not radiation hardened. The fuse is part of the 3216FF series and features SMD/SMT termination.
Sign in to ask questions about the Eaton TR/3216FF12-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR/3216FF12-R technical specifications.
| Current Rating | 12A |
| Height | 0.89mm |
| Length | 3.2mm |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3216FF |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Weight | 0.016oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216FF12-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.