
Fast-acting chip fuse, 15A current rating, 24V DC voltage rating, and 32V AC voltage rating. Features a 1206 surface mount case code with solder pad termination, measuring 3.2mm length, 1.6mm depth, and 0.89mm height. Offers a low DC cold resistance of 3.1mR and operates within a temperature range of -55°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging with cULus approvals.
Sign in to ask questions about the Eaton TR/3216FF15-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR/3216FF15-R technical specifications.
| Approvals | cULus |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 15A |
| DC Cold Resistance | 3.1mR |
| Depth | 1.6mm |
| Fuse Current | 15A |
| Height | 0.89mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.1mR |
| RoHS Compliant | Yes |
| Series | Chip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 24V |
| Weight | 0.016oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216FF15-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
