Surface mount chip fuse with a 2A current rating and 63V DC / 32V AC voltage rating. Features a 1206 (3216) case size, 66mR DC cold resistance, and operating temperature range of -55°C to 125°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Eaton TR/3216FF2-R technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | CSMD |
| Current Rating | 2A |
| DC Cold Resistance | 66mR |
| Depth | 1.6mm |
| Fuse Size | 0.126 X 0.063 X 0.035in |
| Height | 0.89mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Radiation Hardening | No |
| Resistance | 66mR |
| RoHS Compliant | Yes |
| Series | Chip 3216FF |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.016oz |
| Width | 1.6mm |
| Working Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.