Eaton TR/3216FF375-R technical specifications.
| Package/Case | CSMD |
| Current Rating | 375mA |
| Depth | 1.6mm |
| Fuse Current | 375mA |
| Fuse Size | 0.126 X 0.063 X 0.035in |
| Height | 0.89mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.75R |
| RoHS Compliant | Yes |
| Series | 3216FF |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.016oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216FF375-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.