The Eaton TR/3216FF5-T is a 32V 5A fast acting chip fuse with a 1206 package. It operates within a temperature range of -55°C to 125°C. The fuse features solder pad termination style and a typical melting I2t of 0.534. It is designed for use in circuit protection applications.
Eaton TR/3216FF5-T technical specifications.
| Current Rating | 5A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.534A²s |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.