
Fast-acting chip fuse, 500mA current rating, 63V DC voltage rating, and 32V AC voltage rating. Features a 1206 (3216 metric) ceramic SMD case with solder pad termination, suitable for PCB surface mounting. Operating temperature range from -65°C to 125°C. UL, CSA, and cULus approved. Packaged in tape and reel.
Sign in to ask questions about the Eaton TR/3216FF500-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR/3216FF500-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | CSMD |
| Current Rating | 500mA |
| Depth | 1.6mm |
| Fuse Current | 500mA |
| Fuse Size | 3.2 X 1.6 X 0.89mm |
| Height | 0.89mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 63V |
| Mount | PCB, Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 980mR |
| Series | 3216FF |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.016oz |
| Width | 1.6mm |
| Working Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216FF500-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
