
The Eaton TR/3216LV375-R is a 1206 surface mount fuse with a current rating of 375mA and a maximum voltage rating of 125V. It operates within a temperature range of -65°C to 125°C and is approved by UL and CSA. The fuse is packaged in a tape and reel format with 3000 units per package.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | 1206 |
| Current Rating | 375mA |
| DC Cold Resistance | 1.8R |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHIP 3216LV |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| Width | 1.6mm |
| RoHS | Compliant |